Sino Wealth Electronic SH69P43M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Bit Size | 4 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 3072 |
| RAM (bytes) | 96 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sino Wealth Electronic SH69P43M to view detailed technical specifications.
No datasheet is available for this part.