This 16-21V adjustable output AC/DC power adapter features a maximum output current of 8.12A and a maximum output power of 130W. Operating within a temperature range of 0 to 70°C, it has a minimum isolation voltage of 4242VDC and a typical efficiency of 89%. The adapter has a cylindrical female output connector and an IEC 320-C14 input connector, with a power indicator and protection against overload, overvoltage, and short circuit.
Sinpro SPU131-107 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 16 to 21V |
| Maximum Output Current | 8.12A |
| Maximum Output Power | 130W |
| Input Voltage | 90 to 260V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 150mV |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Sinpro SPU131-107 to view detailed technical specifications.
No datasheet is available for this part.