The SPU131-110 is a 33-40V regulated AC/DC power adapter with a maximum output current of 3.93A and a maximum output power of 130W. It operates within a temperature range of 0 to 70°C and features a minimum isolation voltage of 4242VDC. The adapter has an efficiency of 89% and a ripple and noise level of 250mV. It includes a power indicator and provides protection against overload, overvoltage, and short circuit conditions.
Sinpro SPU131-110 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 33 to 40V |
| Maximum Output Current | 3.93A |
| Maximum Output Power | 130W |
| Input Voltage | 90 to 260V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 250mV |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Sinpro SPU131-110 to view detailed technical specifications.
No datasheet is available for this part.