The SPU131-112 is a regulated AC/DC power adapter with a single output voltage adjustable between 50 and 55 volts. It can deliver a maximum output current of 2.6 amps and a maximum output power of 130 watts. The adapter operates within a temperature range of 0 to 70 degrees Celsius and features a high efficiency of 89% typical. It also includes protection against overload, overvoltage, and short circuit conditions. The input connector is of type IEC 320-C14 and the output connector is a cylindrical female type. The adapter has a power indicator and a warranty of 3 years.
Sinpro SPU131-112 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 50 to 55V |
| Maximum Output Current | 2.6A |
| Maximum Output Power | 130W |
| Input Voltage | 90 to 260V |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 300mV |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Sinpro SPU131-112 to view detailed technical specifications.
No datasheet is available for this part.