Switching AC/DC external power supply, 25W maximum output power, featuring a single fixed output voltage adjustable from 5V to 6V with a maximum output current of 5A. Operates with universal input voltage from 90 to 264V AC, boasting 90% efficiency and 4242VDC minimum isolation voltage. Includes over current and over voltage protection, with a power indicator, and operates within a 0°C to 70°C temperature range. Equipped with an IEC 320-C14 input connector and a cylindrical female output connector.
Sinpro SPU40-102-P01K009 technical specifications.
| Warranty | 2Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5 to 6V |
| Maximum Output Current | 5A |
| Maximum Output Power | 25W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1@115VACA |
| Efficiency | 90% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 12(Min)ms |
| Typical Inrush Current | 50@230VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sinpro SPU40-102-P01K009 to view detailed technical specifications.
No datasheet is available for this part.