Adjustable AC/DC external power supply, 42W maximum output power, delivering 6V to 8V with a maximum output current of 7A. Features include a single regulated output, 90-264V AC input range, 88% efficiency, and 4242VDC minimum isolation voltage. Operates within 0°C to 70°C, with overload, over current, and over voltage protection. Includes power indicator and a cylindrical male output connector.
Sinpro SPU45E-103 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 6 to 8V |
| Maximum Output Current | 7A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@100VAC|0.8@240VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sinpro SPU45E-103 to view detailed technical specifications.
No datasheet is available for this part.