Adjustable AC/DC external power supply, delivering 50W maximum output power with a single output. Features adjustable output voltage from 16V to 21V and a maximum output current of 3.12A. Operates with universal input voltage from 90 to 264V AC. Offers 88% efficiency, 1% line regulation, and 7% load regulation. Includes overload, over-current, and over-voltage protection.
Sinpro SPU45E-107 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 16 to 21V |
| Maximum Output Current | 3.12A |
| Maximum Output Power | 50W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@100VAC|0.8@240VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sinpro SPU45E-107 to view detailed technical specifications.
No datasheet is available for this part.