Triple-output AC/DC plug-in adapter delivering 42W maximum power. Features fixed output voltages of 5V, 24V, and -24V with corresponding maximum currents of 5A, 1A, and 0.5A. Operates from 90-264V AC input, boasting 88% efficiency and 1.35A maximum input current. Includes overload, over current, and over voltage protection, with a minimum isolation voltage of 4242VDC. Suitable for operation between 0°C and 70°C, with a 1-year warranty.
Sinpro SPU45E-304 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|-24V |
| Maximum Output Current | 5|1|0.5A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.35@100VAC|0.8@240VACA |
| Efficiency | 88% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 12(Min)@110VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Over Current|Over Voltage |
Download the complete datasheet for Sinpro SPU45E-304 to view detailed technical specifications.
No datasheet is available for this part.