80W AC/DC switching power supply, single output, fixed 16V at 6.15A. Features 90-264V AC input, 88% typical efficiency, and 1.9A maximum input current. Offers 4242VDC minimum isolation, 7% load regulation, and 1% line regulation. Includes overload, over-voltage, and short-circuit protection. Equipped with a power indicator and a typical hold-up time of 12ms.
Sinpro SPU65-106 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 16V |
| Maximum Output Current | 6.15A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9A |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sinpro SPU65-106 to view detailed technical specifications.
No datasheet is available for this part.