AC/DC Plug-In Adapter, 80W, single output, adjustable voltage from 21V to 27V, with a maximum output current of 3.8A. Features 90% typical efficiency, 4242VDC minimum isolation, and operates within a 0°C to 70°C temperature range. Input voltage spans 90 to 264V AC, with overload, over voltage, and short circuit protection. Includes IEC 320-C14 input and cylindrical male output connectors.
Sinpro SPU65-108 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 21 to 27V |
| Maximum Output Current | 3.8A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@100VAC|1.9@240VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 65(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sinpro SPU65-108 to view detailed technical specifications.
No datasheet is available for this part.