80W AC/DC plug-in adapter featuring a single, adjustable output voltage range of 27V to 33V with a maximum output current of 2.96A. This regulated power supply operates from 90-264V AC input, delivering up to 80W of power. Key technical specifications include 90% typical efficiency, 4242VDC minimum isolation voltage, and overload, over-voltage, and short-circuit protection. The adapter offers 7% load regulation, 1% line regulation, and a ripple and noise level of 100mV, with a typical hold-up time of 12ms. It is housed in a black, desktop adapter style with an IEC 320-C14 input connector and a cylindrical male output connector.
Sinpro SPU65-109 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 27 to 33V |
| Maximum Output Current | 2.96A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@100VAC|1.9@240VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 65(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sinpro SPU65-109 to view detailed technical specifications.
No datasheet is available for this part.