80W AC/DC switching power supply, single output, fixed 48V at 2A. Features 90-264V AC input, 90% efficiency, and 1.9A maximum input current. Offers 4242VDC minimum isolation, 0°C to 70°C operating temperature range, and 1% line/7% load regulation. Includes overload, over voltage, and short circuit protection, with a power indicator. Input connector is IEC 320-C14, output is DIN Male.
Sinpro SPU65-111 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 2A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9A |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Power Indicator | Yes |
| Protection | Overload|Over Voltage|Short Circuit |
Download the complete datasheet for Sinpro SPU65-111 to view detailed technical specifications.
No datasheet is available for this part.