Regulated AC/DC plug-in adapter delivering 65W maximum output power. Features four fixed outputs: 5V at 3.5A, 24V at 1.5A, 12V at 0.25A, and -12V at 0.15A. Operates with a wide input voltage range of 90 to 264 VAC. Boasts 90% typical efficiency and 4242VDC minimum isolation voltage. Includes overload, over voltage, and short circuit protection.
Sinpro SPU65-403 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|24|12|-12V |
| Maximum Output Current | 3.5|1.5|0.25|0.15A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9@100VAC|1.9@240VACA |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4242VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 7% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Male |
| Adapter Color | Black |
| Ripple & Noise | 100mV |
| Typical Hold-Up Time | 12ms |
| Typical Inrush Current | 65(Max)@240VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sinpro SPU65-403 to view detailed technical specifications.
No datasheet is available for this part.