The AS1117M3-1.5 is a 1.5V fixed linear voltage regulator with a maximum output current of 0.8A. It is available in a 4-pin LSOP package and operates over a temperature range of -40C to 125C. The input voltage range is from 4.25V to 10V, and the dropout voltage is 1.1V. The regulator has a voltage tolerance of 2% and is suitable for use in a variety of applications requiring a stable 1.5V output.
Sipex AS1117M3-1.5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.505 |
| Length | 6.5024 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.25 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex AS1117M3-1.5 to view detailed technical specifications.
No datasheet is available for this part.