Sipex AS2815AT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.04 |
| Length | 10.287 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -45 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex AS2815AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.