Sipex SP204CT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 10.295 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP204CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.