The SP2209EEY-L is an industrial-grade dual-line transceiver from Sipex. It features a Schmitt trigger input and operates within a temperature range of -40 to 85 degrees Celsius. This device is designed for use in industrial applications and is packaged in a lead-free TSSOP-38 package. The transceiver is powered by a nominal supply voltage of 12V, with a minimum of 10.8V and a maximum of 13.2V. The supply current is maximally 5mA.
Sipex SP2209EEY-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP2209EEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.