The SP2209EEY/TR is an industrial-grade dual-line transceiver with a Schmitt trigger input characteristic. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 10.8V and 13.2V. The device is packaged in a TSSOP-38 package and features 38 terminals. It is designed for use in industrial applications and is a type of line transceiver interface IC.
Sipex SP2209EEY/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP2209EEY/TR to view detailed technical specifications.
No datasheet is available for this part.