The SP232ECT is a dual-line transceiver from Sipex, featuring a commercial temperature grade and a supply voltage range of 4.5V to 5.5V. It has a maximum supply current of 5mA and operates over a temperature range of 0°C to 70°C. The device is available in a SOIC-16 package and is designed for use in interface applications, with input characteristics including a Schmitt trigger. It is suitable for use in commercial environments.
Sipex SP232ECT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP232ECT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.