The SP236ACT/TR is a dual-line transceiver with a commercial temperature grade, operating between 0°C and 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 10mA. The transceiver features Schmitt trigger input characteristics and inverted output polarity. It is available in a 24-pin WSOIC package.
Sipex SP236ACT/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP236ACT/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.