Industrial-grade line transceiver, featuring 1 driver and 1 receiver, operates with a nominal 3.3V supply voltage (3V to 3.6V range) and a maximum supply current of 1.5mA. This BICMOS interface IC is housed in an 8-terminal SOIC-8 package with dimensions of 3.9mm width and 4.9mm length. It supports a single function and offers differential Schmitt trigger input characteristics, functioning across an industrial temperature range from -40°C to 85°C.
Sipex SP3072EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3072EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.