The SP310ACT-L is a commercial-grade dual-line transceiver with a maximum operating temperature of 70°C and a nominal supply voltage of 5V. It features differential Schmitt trigger input characteristics and is available in a lead-free SOIC-18 package. The device has 18 terminals and a supply current of up to 15mA. It operates within a temperature range of 0°C to 70°C and is suitable for use in commercial applications.
Sipex SP310ACT-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP310ACT-L to view detailed technical specifications.
No datasheet is available for this part.