The SP310ECT is a dual-line transceiver with Schmitt trigger input characteristics, operating over a commercial temperature range from 0 to 70 degrees Celsius. It is powered by a nominal 5V supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 5mA. The SP310ECT is available in a SOIC-18 package, measuring 7.5mm in width and 11.55mm in length.
Sipex SP310ECT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP310ECT to view detailed technical specifications.
No datasheet is available for this part.