The SP310ECT/TR is a dual-line transceiver from Sipex, featuring a commercial temperature grade and a supply voltage range of 4.5V to 5.5V. It has a maximum supply current of 5mA and operates at a nominal supply voltage of 5V. The device is available in an SOIC-18 package and has a width of 7.5mm and a length of 11.55mm. It is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sipex SP310ECT/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP310ECT/TR to view detailed technical specifications.
No datasheet is available for this part.