The SP310EET is a dual-line transceiver with a Schmitt trigger input characteristic, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is available in an 18-pin SOIC package, measuring 7.5mm in width and 11.55mm in length. The transceiver operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 5mA. It is suitable for use in a variety of applications, including bus transceiver functions.
Sipex SP310EET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 11.55 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP310EET to view detailed technical specifications.
No datasheet is available for this part.