The SP3222EBCA-L/TR is a dual-line transceiver with a Schmitt trigger input characteristic, operating over a commercial temperature range of 0 to 70 degrees Celsius. It is a lead-free, SSOP-20 packaged device with a maximum supply current of 1A and a nominal supply voltage of 3.3V. The transceiver is designed for use in a variety of applications, including those requiring a high level of reliability and performance. It is suitable for use in environments with a maximum operating temperature of 70 degrees Celsius. The device is compliant with the MO-153AE package type specification.
Sipex SP3222EBCA-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3222EBCA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.