The SP3222EEA-L/TR is a dual-line transceiver with Schmitt trigger input characteristics, operating over a supply voltage range of 3 to 5.5V and a supply current of up to 1mA. It is available in a lead-free, plastic SSOP-20 package and is rated for industrial temperature operation from -40 to 85°C.
Sipex SP3222EEA-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 5.29 |
| Length | 7.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3222EEA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.