The SP3232EBEN is a dual-line transceiver from Sipex, featuring a Schmitt trigger input characteristic. It operates over a supply voltage range of 3 to 5.5 volts and has a maximum supply current of 1 milliamp. The device is rated for industrial temperature grade, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The SP3232EBEN is available in a 16-pin NSOIC package, measuring 3.9 millimeters in width and 9.9 millimeters in length.
Sipex SP3232EBEN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3232EBEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.