
Industrial-grade line transceiver featuring 2 functions, 2 drivers, and 2 receivers. Operates from a 3V to 5.5V supply voltage with a nominal 3.3V, drawing a maximum of 1mA supply current. Schmitt trigger input characteristics enhance signal integrity. Housed in a 16-terminal SOIC package with dual terminal positions, measuring 9.901mm in length and 3.895mm in width. Suitable for operation across an industrial temperature range of -40°C to 85°C.
Sipex SP3232EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.895 |
| Length | 9.901 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3232EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.