Sipex SP3232EHCA-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3232EHCA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.