The SP3243EBCA-L/TR is a commercial-grade dual-line transceiver from Sipex. It operates over a supply voltage range of 3 to 5.5 volts and has a nominal supply voltage of 3.3 volts. The device has a maximum supply current of 1 milliampere. It is available in a lead-free SSOP-28 package. The SP3243EBCA-L/TR is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Sipex SP3243EBCA-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3243EBCA-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.