The SP3481EN is an industrial-grade differential bus transceiver with a supply voltage range of 3.135 to 3.465 volts and a maximum supply current of 2 milliamps. It features differential Schmitt trigger input characteristics and is available in a SOP8 package. The device operates over a temperature range of -40 to 85 degrees Celsius and is suitable for use in industrial applications.
Sipex SP3481EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP3481EN to view detailed technical specifications.
No datasheet is available for this part.