The SP481ECN-L/TR is a commercial-grade differential line transceiver with a supply voltage range of 4.75 to 5.25V. It features a differential Schmitt trigger input and operates over a temperature range of 0 to 70°C. The device is packaged in a RoHS-compliant SOIC-8 package. It is designed for use in bus transceiver applications.
Sipex SP481ECN-L/TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP481ECN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.