
The SP481EEN-L/TR is a 5V differential line transceiver with a supply voltage range of 4.75 to 5.25V. It operates over a temperature range of -40 to 85°C and is available in a RoHS compliant SOIC-8 package. This industrial-grade transceiver features differential Schmitt trigger input characteristics and is suitable for use in a variety of applications.
Sipex SP481EEN-L/TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP481EEN-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.