The SP481EN is an industrial-grade differential line transceiver with a nominal supply voltage of 5V and a maximum supply current of 0.9mA. It features differential Schmitt trigger input characteristics and complementary output polarity. The device operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package.
Sipex SP481EN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP481EN to view detailed technical specifications.
No datasheet is available for this part.