The SP6120BEY-L is a dual-channel DC/DC controller from Sipex, featuring a TSSOP-16 package and operating within the -40 to 85°C temperature range. It has 16 terminals and a terminal position of dual. This industrial-grade device has a maximum input voltage of 5.5V and a minimum input voltage of 3V.
Sipex SP6120BEY-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SP6120BEY-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.