Sipex SP6641BEK-L-3.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.625 |
| Length | 2.95 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sipex SP6641BEK-L-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.