Sipex SPX1580U5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 6 |
| Output Current1-Max | 7 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX1580U5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.