The SPX1587AR-L/TR is a single-output linear voltage regulator with an output voltage range of 1.25V to 15V and a maximum output current of 3A. It is packaged in a lead-free TO-252AA package with three pins. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sipex SPX1587AR-L/TR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Width | 6.1 |
| Length | 6.54 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 15 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX1587AR-L/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.