Sipex SPX2431LAM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.295 |
| Length | 2.921 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX2431LAM to view detailed technical specifications.
No datasheet is available for this part.