Sipex SPX29150T-L-5-0/TR technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX29150T-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.