Sipex SPX29152U5-L technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX29152U5-L to view detailed technical specifications.
No datasheet is available for this part.