Sipex SPX3819M5-L-3.3/TR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX3819M5-L-3.3/TR to view detailed technical specifications.
No datasheet is available for this part.