Sipex SPX431AS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 2.503 |
| Number of Outputs | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sipex SPX431AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.