Sirena 6027703 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 22mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 240V |
| Operating Supply Voltage | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
