XENON MODULE, RED
SIRENA 60 27784 Signal Indicator Accessory, TWS Series, Buld, 7W, 240V, Ba 15d
SIRENA 60 27721 LIGHT MODULE, BLUE
LIGHT MODULE YELLOW - More Details
LIGHT MODULE, RED
SIRENA 60 27781 Incandescent Lamp, BA15d / SBC, BA15d, 2000 h, 24 V
SIRENA - 60 27760 - FOOT, BEACON
LIGHT MODULE, BLUE
LAMP, 12V
SIRENA 60 27783 Signal Indicator Accessory, TWS Series, Buld, 7W, 130V, Ba 15d
ALARM MODUEL
ALARM MODULE
LIGHT MODULE, YELLOW; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:-; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Base Colour:Grey; Colour:Yellow; Current Rating:22mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V
LIGHT MODULE, CLEAR; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:75mm; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; External Height:59mm; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Base Colour:Grey; Colour:Clear; Current Rating:22mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V
Electromagnetic Buzzer with Adjustable Volume 103dB Min.
Cable Accessories Base Mounting Polycarbonate White
Cable Accessories Base Mounting Polycarbonate Gray
LIGHT MODULE, RED; Visual Signal Type:-; Module Lens Colour:-; Lens Diameter:75mm; Supply Voltage V AC:-; Supply Voltage V DC:-; Power Rating:7W; IP / NEMA Rating:IP66; External Height:59mm; Operating Temperature Min:-30°C; Operating Temperature Max:60°C; Product Range:-; Base Colour:Grey; Colour:Red; Current Rating:27mA; Lamp Base Type:BA15d / SBC; Luminous Intensity Max:2.5cd; Supply Voltage:240V; Supply Voltage AC Max:240V; Supply Voltage AC Min:24V; Supply Voltage DC Max:48V; Supply Voltage DC Min:12V
ALARM MODULE; IP / NEMA Rating:IP65; Sound Level SPL:70dB; Supply Voltage:48V; Supply Voltage AC Max:48V; Supply Voltage AC Min:12V; Supply Voltage DC Max:48V; Supply Voltage DC Min:12V