Sirena 6027718 technical specifications.
| Package/Case | Module |
| Max Supply Voltage (AC) | 48V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
