
Sirena 6027728 technical specifications.
| Package/Case | Module |
| Max Supply Voltage (AC) | 48V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027728 to view detailed technical specifications.
No datasheet is available for this part.
