Sirena 6027733 technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 280mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
