
Sirena 6027784 technical specifications.
| Color | Clear |
| Current Rating | 22mA |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Sirena 6027784 to view detailed technical specifications.
No datasheet is available for this part.
